Similar
Similar
Similar
Similar
Similar
Similar
Similar



C3D10065A | |
|---|---|
DigiKey Part Number | C3D10065A-ND |
Manufacturer | |
Manufacturer Product Number | C3D10065A |
Description | DIODE SIL CARB 650V 30A TO220-2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D10065A Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 480pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSP1065B | onsemi | 581 | 5556-FFSP1065B-ND | 3,59000 € | Direct |
| BSDH10G65E2 | Bourns Inc. | 2.871 | 118-BSDH10G65E2-ND | 3,43000 € | Similar |
| DSC10065 | Diodes Incorporated | 0 | 31-DSC10065-ND | 0,00000 € | Similar |
| DSC10A065 | Diodes Incorporated | 58 | 31-DSC10A065-ND | 3,03000 € | Similar |
| DSC10C065 | Diodes Incorporated | 50 | 31-DSC10C065-ND | 2,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 50 | 2,56140 € | 128,07 € |
| 100 | 2,33530 € | 233,53 € |
| 500 | 1,93916 € | 969,58 € |
| 1.000 | 1,81200 € | 1.812,00 € |
| 2.000 | 1,70515 € | 3.410,30 € |
| 5.000 | 1,69980 € | 8.499,00 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |












