
SICR10650 | |
|---|---|
DigiKey Part Number | 1655-1953-ND |
Manufacturer | |
Manufacturer Product Number | SICR10650 |
Description | DIODE SIL CARB 650V 10A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 695pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH10G65C5XKSA2 | Infineon Technologies | 381 | 448-IDH10G65C5XKSA2-ND | 4,00000 € | Parametric Equivalent |
| UJ3D06510TS | onsemi | 11.657 | 5556-UJ3D06510TS-ND | 4,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 50 | 1,41140 € | 70,57 € |
| 100 | 1,27320 € | 127,32 € |
| 500 | 1,03126 € | 515,63 € |
| 1.000 | 0,95350 € | 953,50 € |
| 2.000 | 0,88814 € | 1.776,28 € |
| 5.000 | 0,81745 € | 4.087,25 € |
| 10.000 | 0,80932 € | 8.093,20 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

