


S3D10065A | |
|---|---|
DigiKey Part Number | 1655-S3D10065A-ND |
Manufacturer | |
Manufacturer Product Number | S3D10065A |
Description | DIODE SIL CARB 650V 10A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220AC (TO-220-2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 621pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC (TO-220-2) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 50 | 0,90540 € | 45,27 € |
| 100 | 0,81040 € | 81,04 € |
| 500 | 0,64396 € | 321,98 € |
| 1.000 | 0,59040 € | 590,40 € |
| 2.000 | 0,54537 € | 1.090,74 € |
| 5.000 | 0,49665 € | 2.483,25 € |
| 10.000 | 0,46657 € | 4.665,70 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

