Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9864G6JH-5 | |
|---|---|
DigiKey Part Number | W9864G6JH-5-ND |
Manufacturer | |
Manufacturer Product Number | W9864G6JH-5 |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 200 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | W9864G6JH-5 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9864G6KH-5 | Winbond Electronics | 95 | W9864G6KH-5-ND | 2,52000 € | Similar |
| W9864G6KH-6 | Winbond Electronics | 0 | W9864G6KH-6-ND | 2,52000 € | Similar |
| W9864G6KH-6I | Winbond Electronics | 0 | W9864G6KH-6I-ND | 2,52000 € | Similar |
| AS4C4M16SA-5TCN | Alliance Memory, Inc. | 75 | AS4C4M16SA-5TCN-ND | 4,51000 € | Similar |
| AS4C4M16SA-5TCNTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-5TCNTR-ND | 3,16636 € | Similar |





