W9812G6IH-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 11
Unit Price: 3,36000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 2,67252 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 2,67252 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 3,36000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 127
Unit Price: 6,64000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,33421 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 499
Unit Price: 5,18000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,40683 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 7.605
Unit Price: 4,39000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,02616 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2.819
Unit Price: 4,19000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,40683 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.092
Unit Price: 6,58000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.885
Unit Price: 6,35000 €
Datasheet
SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9812G6IH-6

DigiKey Part Number
W9812G6IH-6-ND
Manufacturer
Manufacturer Product Number
W9812G6IH-6
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
W9812G6IH-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes