Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C8M16SA-7TCNTR | |
|---|---|
DigiKey Part Number | AS4C8M16SA-7TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C8M16SA-7TCNTR |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 14ns |
Part Status Active | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C8M16SA-7TCN | Alliance Memory, Inc. | 2.785 | 1450-1269-ND | 4,14000 € | Parametric Equivalent |
| MT48LC8M16A2P-6A IT:L TR | Micron Technology Inc. | 0 | 557-1959-1-ND | 7,19000 € | Similar |
| MT48LC8M16A2P-6A:L | Micron Technology Inc. | 0 | MT48LC8M16A2P-6A:L-ND | 4,33228 € | Similar |
| W9812G6KH-5 | Winbond Electronics | 0 | W9812G6KH-5-ND | 2,65000 € | Similar |
| W9812G6KH-5 TR | Winbond Electronics | 0 | W9812G6KH-5TR-ND | 2,13342 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36447 € | 3.364,47 € |
| Unit Price without VAT: | 3,36447 € |
|---|---|
| Unit Price with VAT: | 4,00372 € |




