Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9812G6KH-5 TR | |
|---|---|
DigiKey Part Number | W9812G6KH-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9812G6KH-5 TR |
Description | IC DRAM 128MBIT LVTTL 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9812G6KH-5 | Winbond Electronics | 0 | W9812G6KH-5-ND | 3,21000 € | Similar |
| W9812G6KH-6 TR | Winbond Electronics | 0 | W9812G6KH-6TR-ND | 2,59906 € | Similar |
| W9812G6KH-6I TR | Winbond Electronics | 0 | 256-W9812G6KH-6ITRCT-ND | 3,21000 € | Similar |
| AS4C8M16SA-6TAN | Alliance Memory, Inc. | 402 | 1450-1265-ND | 7,58000 € | Similar |
| AS4C8M16SA-6TANTR | Alliance Memory, Inc. | 0 | AS4C8M16SA-6TANTR-ND | 4,22182 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59906 € | 2.599,06 € |
| Unit Price without VAT: | 2,59906 € |
|---|---|
| Unit Price with VAT: | 3,09288 € |




