Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W949D2DBJX5E | |
|---|---|
DigiKey Part Number | W949D2DBJX5E-ND |
Manufacturer | |
Manufacturer Product Number | W949D2DBJX5E |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | W949D2DBJX5E Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 90-VFBGA (8x13) |
Memory Organization 16M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W949D2DBJX5E TR | Winbond Electronics | 0 | W949D2DBJX5ETR-ND | 10,27749 € | Parametric Equivalent |
| IS43LR32160C-6BL | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR32160C-6BL-ND | 5,65554 € | Similar |
| IS43LR32160C-6BL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR32160C-6BL-TR-ND | 5,71265 € | Similar |
| IS43LR32160C-6BLI | ISSI, Integrated Silicon Solution Inc | 240 | IS43LR32160C-6BLI-ND | 9,32000 € | Similar |
| IS43LR32160C-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR32160C-6BLI-TR-ND | 6,27995 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,27746 € | 2.466,59 € |
| Unit Price without VAT: | 10,27746 € |
|---|---|
| Unit Price with VAT: | 12,23018 € |




