Parametric Equivalent

W949D2DBJX5E TR | |
|---|---|
DigiKey Part Number | W949D2DBJX5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W949D2DBJX5E TR |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 90-VFBGA (8x13) |
Memory Organization 16M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W949D2DBJX5E | Winbond Electronics | 0 | W949D2DBJX5E-ND | 10,27746 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,27749 € | 25.693,73 € |
| Unit Price without VAT: | 10,27749 € |
|---|---|
| Unit Price with VAT: | 12,23021 € |


