Similar
Similar
Similar
Similar
Parametric Equivalent
Similar



IS43LR32160C-6BL | |
|---|---|
DigiKey Part Number | IS43LR32160C-6BL-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR32160C-6BL |
Description | IC DRAM 512MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS43LR32160C-6BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,84033 € | 1.401,68 € |
| Unit Price without VAT: | 5,84033 € |
|---|---|
| Unit Price with VAT: | 6,94999 € |




