Similar
Similar
Similar

W25Q40CLUXIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q40CLUXIGTR-ND - Tape & Reel (TR) 256-W25Q40CLUXIGTRCT-ND - Cut Tape (CT) 256-W25Q40CLUXIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q40CLUXIG TR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25X40CLUXIG TR | Winbond Electronics | 0 | 256-W25X40CLUXIGTRCT-ND | 0,45000 € | Similar |
| AT25DF041B-MAHNHR-T | Renesas Electronics Corporation | 2.483 | 1265-1201-1-ND | 1,53000 € | Similar |
| AT25XE041B-MAHN-T | Renesas Electronics Corporation | 47.516 | 1265-1146-1-ND | 1,53000 € | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,63040 € | 15,76 € |
| 50 | 0,61720 € | 30,86 € |
| 100 | 0,60360 € | 60,36 € |
| 250 | 0,58560 € | 146,40 € |
| 500 | 0,57196 € | 285,98 € |
| 1.000 | 0,55832 € | 558,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53131 € | 2.125,24 € |
| 8.000 | 0,51802 € | 4.144,16 € |
| 12.000 | 0,51034 € | 6.124,08 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |




