Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25Q40BWSVIG TR | |
|---|---|
DigiKey Part Number | W25Q40BWSVIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q40BWSVIG TR |
Description | IC FLASH 4MBIT SPI/QUAD 8VSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 80 MHz 8-VSOP |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 800µs |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-VSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF041B-SSHN-B | Renesas Electronics Corporation | 7.185 | 1265-1178-5-ND | 0,99000 € | Similar |
| AT25DF041B-SSHNHR-T | Renesas Electronics Corporation | 205 | 1265-1268-1-ND | 1,48000 € | Similar |
| AT25XE041B-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE041B-SSHN-B-ND | 0,91424 € | Similar |
| AT25XE041B-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1144-1-ND | 1,18000 € | Similar |
| AT25XE041B-SSHNHR-T | Renesas Electronics Corporation | 52 | 1265-1168-1-ND | 1,32000 € | Similar |




