Similar
Similar
Similar
Similar
Similar
Similar

SST25WF040BT-40I/SN | |
|---|---|
DigiKey Part Number | SST25WF040BT-40I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25WF040BT-40I/SN |
Description | IC FLASH 4MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25WF040BT-40I/SN Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1ms |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF041B-SSHNHR-T | Renesas Electronics Corporation | 297 | 1265-1268-1-ND | 1,49000 € | Similar |
| AT25XE041B-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE041B-SSHN-B-ND | 0,73882 € | Similar |
| AT25XE041B-SSHN-T | Renesas Electronics Corporation | 100 | 1265-1144-1-ND | 1,19000 € | Similar |
| AT25XE041B-SSHNHR-T | Renesas Electronics Corporation | 152 | 1265-1168-1-ND | 1,33000 € | Similar |
| LE25S40AMCTWG | onsemi | 0 | LE25S40AMCTWG-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,05545 € | 3.482,99 € |
| Unit Price without VAT: | 1,05545 € |
|---|---|
| Unit Price with VAT: | 1,25599 € |



