Similar

LE25S40AMCTWG | |
|---|---|
DigiKey Part Number | LE25S40AMCTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE25S40AMCTWG |
Description | IC FLASH 4MBIT SPI 40MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 40 MHz 8-SOIC/SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | LE25S40AMCTWG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 1ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC/SOPJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25XE041B-SSHNHR-T | Renesas Electronics Corporation | 152 | 1265-1168-1-ND | 1,33000 € | Similar |


