
W25Q16JVUUIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q16JVUUIQTR-ND - Tape & Reel (TR) 256-W25Q16JVUUIQTRCT-ND - Cut Tape (CT) 256-W25Q16JVUUIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q16JVUUIQ TR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-USON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q16JVUUIQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,61400 € | 15,35 € |
| 50 | 0,60120 € | 30,06 € |
| 100 | 0,58810 € | 58,81 € |
| 250 | 0,57056 € | 142,64 € |
| 500 | 0,55730 € | 278,65 € |
| 1.000 | 0,54402 € | 544,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51354 € | 2.567,70 € |
| 10.000 | 0,50066 € | 5.006,60 € |
| 15.000 | 0,49322 € | 7.398,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |










