
TL1030AF200BQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF200BQJTR-ND - Tape & Reel (TR) 141-TL1030AF200BQJCT-ND - Cut Tape (CT) 141-TL1030AF200BQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF200BQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF200BQJ Models |
Category | Actuator Height off PCB, Vertical 1.70mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Features Grounding Pin |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Rectangular Button | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25800 € | 6,45 € |
| 100 | 0,23110 € | 23,11 € |
| 250 | 0,21416 € | 53,54 € |
| 500 | 0,20208 € | 101,04 € |
| 1.000 | 0,19085 € | 190,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17110 € | 684,40 € |
| 8.000 | 0,16264 € | 1.301,12 € |
| 12.000 | 0,15813 € | 1.897,56 € |
| 20.000 | 0,15287 € | 3.057,40 € |
| 28.000 | 0,14968 € | 4.191,04 € |
| 40.000 | 0,14650 € | 5.860,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

