Similar
Similar

W25Q16CLZPIG TR | |
|---|---|
DigiKey Part Number | W25Q16CLZPIGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q16CLZPIG TR |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 50 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q16JLZPIG | Winbond Electronics | 0 | 256-W25Q16JLZPIG-TUBE-ND | 1,13810 € | Similar |
| W25Q16JLZPIG TR | Winbond Electronics | 0 | W25Q16JLZPIGTR-ND | 1,08184 € | Similar |


