
W25Q16JLZPIG | |
|---|---|
DigiKey Part Number | 256-W25Q16JLZPIG-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JLZPIG |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13810 € | 113,81 € |
| Unit Price without VAT: | 1,13810 € |
|---|---|
| Unit Price with VAT: | 1,35434 € |

