FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16JLZPIG TR

DigiKey Part Number
W25Q16JLZPIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q16JLZPIG TR
Description
IC FLASH 16MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,08184 €5.409,20 €
Manufacturers Standard Package
Unit Price without VAT:1,08184 €
Unit Price with VAT:1,28739 €