Direct
Direct

W25Q128FVCIP | |
|---|---|
DigiKey Part Number | W25Q128FVCIP-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128FVCIP |
Description | IC FLASH 128MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q128JVCIM | Winbond Electronics | 0 | W25Q128JVCIM-ND | 1,47425 € | Direct |
| W25Q128JVCIQ | Winbond Electronics | 0 | W25Q128JVCIQ-ND | 1,47425 € | Direct |


