FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128JVCIQ

DigiKey Part Number
W25Q128JVCIQ-ND
Manufacturer
Manufacturer Product Number
W25Q128JVCIQ
Description
IC FLASH 128MBIT SPI 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
133 MHz
Packaging
Tray
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
24-TFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4802,60854 €1.252,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60854 €
Unit Price with VAT:3,10416 €