
W25Q128JVCIM | |
|---|---|
DigiKey Part Number | W25Q128JVCIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q128JVCIM |
Description | IC FLASH 128MBIT SPI 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI, DTR |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-TFBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,60854 € | 1.252,10 € |
| Unit Price without VAT: | 2,60854 € |
|---|---|
| Unit Price with VAT: | 3,10416 € |

