W25Q128FVCIF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: 2,60854 €
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: 2,60854 €
Datasheet
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128FVCIF

DigiKey Part Number
W25Q128FVCIF-ND
Manufacturer
Manufacturer Product Number
W25Q128FVCIF
Description
IC FLASH 128MBIT SPI 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 104 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
50µs, 3ms
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
24-TFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q128JVCIMWinbond Electronics0W25Q128JVCIM-ND2,60854 €Direct
W25Q128JVCIQWinbond Electronics0W25Q128JVCIQ-ND2,60854 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes