W25N04LWZEIU is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,84968 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,87672 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 63
Unit Price: 7,00000 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,87672 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,84968 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,87672 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,84968 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,87672 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,87672 €
Datasheet
New at DigiKey
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25N04LWZEIU

DigiKey Part Number
256-W25N04LWZEIU-TUBE-ND
Manufacturer
Manufacturer Product Number
W25N04LWZEIU
Description
4G-BIT SERIAL NAND FLASH, 1.8V
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
800µs
Packaging
Tube
Access Time
7 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NAND (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (8x6)
Memory Organization
512M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25N04LWZEIEWinbond Electronics0256-W25N04LWZEIE-TUBE-ND5,84968 €Parametric Equivalent
W25N04LWZEIE TRWinbond Electronics0256-W25N04LWZEIETR-ND5,87672 €Parametric Equivalent
W25N04LWZEIGWinbond Electronics63256-W25N04LWZEIG-TUBE-ND7,00000 €Parametric Equivalent
W25N04LWZEIG TRWinbond Electronics0256-W25N04LWZEIGTR-ND5,87672 €Parametric Equivalent
W25N04LWZEIRWinbond Electronics0256-W25N04LWZEIR-TUBE-ND5,84968 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
635,84968 €368,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,84968 €
Unit Price with VAT:6,96112 €