
W25N04LWZEIG | |
|---|---|
DigiKey Part Number | 256-W25N04LWZEIG-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25N04LWZEIG |
Description | 4G-BIT SERIAL NAND FLASH, 1.8V |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 800µs |
Packaging Tube | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 512M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 6,51000 € | 65,10 € |
| 25 | 6,31120 € | 157,78 € |
| 63 | 6,11095 € | 384,99 € |
| 126 | 5,96159 € | 751,16 € |
| 252 | 5,82437 € | 1.467,74 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |


