W25N04LWZEIU TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 6,14222 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,29508 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 8,75000 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,29508 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 6,14222 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,29508 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 6,14222 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 5,29508 €
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 6,14222 €
Datasheet
New at DigiKey
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25N04LWZEIU TR

DigiKey Part Number
256-W25N04LWZEIUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25N04LWZEIU TR
Description
4G-BIT SERIAL NAND FLASH, 1.8V
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Access Time
7 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0005,29508 €21.180,32 €
Manufacturers Standard Package
Unit Price without VAT:5,29508 €
Unit Price with VAT:6,30115 €