New at DigiKey
05075800001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05075800001

DigiKey Part Number
5627-05075800001-ND
Manufacturer
Manufacturer Product Number
05075800001
Description
SAFE-TORQUE A 1 TORQUE WRENCH WI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/4" 9.61" (244.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/4"
Length
9.61" (244.0mm)
Finish
-
End Detail
-
Torque
Adjustable, 2 ~ 12 Nm
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1312,20000 €312,20 €
5289,39400 €1.446,97 €
10280,10400 €2.801,04 €
25268,28800 €6.707,20 €
Manufacturers Standard Package
Unit Price without VAT:312,20000 €
Unit Price with VAT:371,51800 €