
65400 | |
|---|---|
DigiKey Part Number | 1742-65400-ND |
Manufacturer | |
Manufacturer Product Number | 65400 |
Description | 8.5" DRIVE IMPACT-RATED PASS-THR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 1/4" ~ 3/4" 6 Point Socket 3/8" Drive |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Range of Values 1/4" ~ 3/4" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Includes Case, Handle, Wrench |
Type Socket Set | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,72000 € | 77,72 € |
| 5 | 72,03600 € | 360,18 € |
| 10 | 69,72000 € | 697,20 € |
| 25 | 66,77440 € | 1.669,36 € |
| Unit Price without VAT: | 77,72000 € |
|---|---|
| Unit Price with VAT: | 92,48680 € |









