
05075832001 | |
|---|---|
DigiKey Part Number | 5627-05075832001-ND |
Manufacturer | |
Manufacturer Product Number | 05075832001 |
Description | SAFE-TORQUE A 2 SET 1, 1/4" HEXA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,71000 € | 405,71 € |
| 5 | 376,08000 € | 1.880,40 € |
| 10 | 364,00700 € | 3.640,07 € |
| Unit Price without VAT: | 405,71000 € |
|---|---|
| Unit Price with VAT: | 482,79490 € |




