
05130110001 | |
|---|---|
DigiKey Part Number | 5627-05130110001-ND |
Manufacturer | |
Manufacturer Product Number | 05130110001 |
Description | CLICK-TORQUE A 6 SET 1, 2.5-25 N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/4" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,07000 € | 322,07 € |
| 5 | 298,54200 € | 1.492,71 € |
| 10 | 288,95400 € | 2.889,54 € |
| 25 | 276,76560 € | 6.919,14 € |
| Unit Price without VAT: | 322,07000 € |
|---|---|
| Unit Price with VAT: | 383,26330 € |



