New at DigiKey
05073273001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05073273001

DigiKey Part Number
5627-05073273001-ND
Manufacturer
Manufacturer Product Number
05073273001
Description
6000 JOKER RATCHETING COMBINATIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 13mm 6.97" (177.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
13mm
Length
6.97" (177.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
129,03000 €29,03 €
526,90400 €134,52 €
1026,03900 €260,39 €
2524,93760 €623,44 €
Manufacturers Standard Package
Unit Price without VAT:29,03000 €
Unit Price with VAT:34,54570 €