New at DigiKey
05073270001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05073270001

DigiKey Part Number
5627-05073270001-ND
Manufacturer
Manufacturer Product Number
05073270001
Description
6000 JOKER RATCHETING COMBINATIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 10mm 6.26" (159.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
10mm
Length
6.26" (159.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
126,12000 €26,12 €
524,20400 €121,02 €
1023,42500 €234,25 €
2522,43400 €560,85 €
Manufacturers Standard Package
Unit Price without VAT:26,12000 €
Unit Price with VAT:31,08280 €