
05059295001 | |
|---|---|
DigiKey Part Number | 5627-05059295001-ND |
Manufacturer | |
Manufacturer Product Number | 05059295001 |
Description | KRAFTFORM KOMPAKT 60, 17 PIECES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Case | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 € | 77,27 € |
| 5 | 71,61400 € | 358,07 € |
| 10 | 69,31100 € | 693,11 € |
| 25 | 66,38280 € | 1.659,57 € |
| Unit Price without VAT: | 77,27000 € |
|---|---|
| Unit Price with VAT: | 91,95130 € |









