
05051040001 | |
|---|---|
DigiKey Part Number | 5627-05051040001-ND |
Manufacturer | |
Manufacturer Product Number | 05051040001 |
Description | KRAFTFORM KOMPAKT 60 RA, 17 PIEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® TR (Security) Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® TR (Security) | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,29000 € | 110,29 € |
| 5 | 102,22400 € | 511,12 € |
| 10 | 98,93900 € | 989,39 € |
| 25 | 94,76040 € | 2.369,01 € |
| Unit Price without VAT: | 110,29000 € |
|---|---|
| Unit Price with VAT: | 131,24510 € |







