New at DigiKey
05074700001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05074700001

DigiKey Part Number
5627-05074700001-ND
Manufacturer
Manufacturer Product Number
05074700001
Description
SERIES 7400 KRAFTFORM ADJUSTABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Handle, Bit Holding 1/4" Drive 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Handle, Bit Holding
Tip Type
Hex
Tip Size
-
Drive Size
1/4"
Length - Overall
6.10" (155.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1100,17000 €100,17 €
592,84600 €464,23 €
1089,86300 €898,63 €
2586,06640 €2.151,66 €
Manufacturers Standard Package
Unit Price without VAT:100,17000 €
Unit Price with VAT:119,20230 €