
05074715001 | |
|---|---|
DigiKey Part Number | 5627-05074715001-ND |
Manufacturer | |
Manufacturer Product Number | 05074715001 |
Description | 7400 SERIES KRAFTFORM TORQUE SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Handle, Bit Holding 1/4" Drive 6.10" (155.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 6.10" (155.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,80000 € | 85,80 € |
| 5 | 79,52200 € | 397,61 € |
| 10 | 76,96500 € | 769,65 € |
| 25 | 73,71360 € | 1.842,84 € |
| Unit Price without VAT: | 85,80000 € |
|---|---|
| Unit Price with VAT: | 102,10200 € |









