
05057127001 | |
|---|---|
DigiKey Part Number | 5627-05057127001-ND |
Manufacturer | |
Manufacturer Product Number | 05057127001 |
Description | BIT-SAFE 61 UNIVERSAL 3, 61 PIEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Case | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,04000 € | 59,04 € |
| 5 | 54,72600 € | 273,63 € |
| 10 | 52,96600 € | 529,66 € |
| 25 | 50,72720 € | 1.268,18 € |
| Unit Price without VAT: | 59,04000 € |
|---|---|
| Unit Price with VAT: | 70,25760 € |










