
05057441001 | |
|---|---|
DigiKey Part Number | 5627-05057441001-ND |
Manufacturer | |
Manufacturer Product Number | 05057441001 |
Description | BIT-SAFE 61 BITORSION 1, 61 PIEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,82000 € | 117,82 € |
| 5 | 109,19800 € | 545,99 € |
| 10 | 105,68900 € | 1.056,89 € |
| 25 | 101,22560 € | 2.530,64 € |
| Unit Price without VAT: | 117,82000 € |
|---|---|
| Unit Price with VAT: | 140,20580 € |











