
05134000001 | |
|---|---|
DigiKey Part Number | 5627-05134000001-ND |
Manufacturer | |
Manufacturer Product Number | 05134000001 |
Description | KRAFTFORM MICRO BIG PACK 1 SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Spanner (Security), Torx®, Tri-Wing® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Spanner (Security), Torx®, Tri-Wing® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,79000 € | 174,79 € |
| 5 | 162,01000 € | 810,05 € |
| 10 | 156,80300 € | 1.568,03 € |
| 25 | 150,18440 € | 3.754,61 € |
| Unit Price without VAT: | 174,79000 € |
|---|---|
| Unit Price with VAT: | 208,00010 € |











