
32500HD | |
|---|---|
DigiKey Part Number | 1742-32500HD-ND |
Manufacturer | |
Manufacturer Product Number | 32500HD |
Description | 11-IN-1 IMPACT RATED SD/ND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Square, Torx® Nut, Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Phillips, Slotted, Square, Torx® | |
Includes | Bit Holder, Handle, Impact Driver | |
Features | 11-in-1, Magnetic, Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,69000 € | 26,69 € |
| 5 | 24,73400 € | 123,67 € |
| 10 | 23,93700 € | 239,37 € |
| 25 | 22,92480 € | 573,12 € |
| Unit Price without VAT: | 26,69000 € |
|---|---|
| Unit Price with VAT: | 31,76110 € |



