
2204-1207 | |
|---|---|
DigiKey Part Number | 2946-2204-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2204-1207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,14300 € | 71,43 € |
| 25 | 6,32280 € | 158,07 € |
| 50 | 5,82680 € | 291,34 € |
| 100 | 5,42560 € | 542,56 € |
| 250 | 5,01748 € | 1.254,37 € |
| 500 | 4,78398 € | 2.391,99 € |
| 1.000 | 4,60180 € | 4.601,80 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |
























