



2204-1204 | |
|---|---|
DigiKey Part Number | 2946-2204-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1204 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2204-1204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,80300 € | 28,03 € |
| 25 | 2,45440 € | 61,36 € |
| 50 | 2,23760 € | 111,88 € |
| 100 | 2,05840 € | 205,84 € |
| 250 | 1,87268 € | 468,17 € |
| 500 | 1,76478 € | 882,39 € |
| 1.000 | 1,67979 € | 1.679,79 € |
| 5.000 | 1,54792 € | 7.739,60 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |






















