
2201-1301 | |
|---|---|
DigiKey Part Number | 2946-2201-1301-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1301 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2201-1301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.25-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,58000 € | 25,80 € |
| 25 | 2,25800 € | 56,45 € |
| 50 | 2,05680 € | 102,84 € |
| 100 | 1,89020 € | 189,02 € |
| 250 | 1,71712 € | 429,28 € |
| 500 | 1,61644 € | 808,22 € |
| 1.000 | 1,53705 € | 1.537,05 € |
| 5.000 | 1,41373 € | 7.068,65 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |























