2001-410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-410

DigiKey Part Number
2946-2001-410-ND
Manufacturer
Manufacturer Product Number
2001-410
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2001-410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
-
Style
Flat Pins
For Use With/Related Products
TOPJOB®S Series
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,59000 €6,59 €
105,60300 €56,03 €
255,25200 €131,30 €
505,00100 €250,05 €
1004,76230 €476,23 €
2504,46424 €1.116,06 €
5004,25126 €2.125,63 €
1.0004,04855 €4.048,55 €
Manufacturers Standard Package
Unit Price without VAT:6,59000 €
Unit Price with VAT:7,84210 €