



1554XA2GYCL | |
|---|---|
DigiKey Part Number | 164-1554XA2GYCL-ND |
Manufacturer | |
Manufacturer Product Number | 1554XA2GYCL |
Description | BOX PC GRAY/CLR 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included, Hand Held 11.810" L x 7.870" W (299.97mm x 199.90mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554XA2GYCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W (299.97mm x 199.90mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 92.9in² (599cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,08000 € | 59,08 € |
| 5 | 50,50000 € | 252,50 € |
| 10 | 47,20100 € | 472,01 € |
| 25 | 44,41560 € | 1.110,39 € |
| Unit Price without VAT: | 59,08000 € |
|---|---|
| Unit Price with VAT: | 70,30520 € |














