
2001-433 | |
|---|---|
DigiKey Part Number | 2946-2001-433-ND |
Manufacturer | |
Manufacturer Product Number | 2001-433 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2001-433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2001 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,21160 € | 30,29 € |
| 50 | 1,15380 € | 57,69 € |
| 100 | 1,09850 € | 109,85 € |
| 250 | 1,02968 € | 257,42 € |
| 500 | 0,98052 € | 490,26 € |
| 1.000 | 0,93372 € | 933,72 € |
| 2.500 | 0,87529 € | 2.188,22 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |










