
2004-1293 | |
|---|---|
DigiKey Part Number | 2946-2004-1293-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1293 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1293 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11800 € | 11,18 € |
| 25 | 1,04840 € | 26,21 € |
| 50 | 0,99840 € | 49,92 € |
| 100 | 0,95080 € | 95,08 € |
| 250 | 0,89116 € | 222,79 € |
| 500 | 0,84862 € | 424,31 € |
| 1.000 | 0,80812 € | 808,12 € |
| 2.500 | 0,75754 € | 1.893,85 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |













