
1555Q2F17GY | |
|---|---|
DigiKey Part Number | 164-1555Q2F17GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555Q2F17GY |
Description | ENCLOSURE PC 7.09"L X 5.55"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 7.090" L x 5.550" W (180.09mm x 140.97mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555Q2F17GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.090" L x 5.550" W (180.09mm x 140.97mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 39.3in² (254cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 € | 16,02 € |
| 5 | 14,85000 € | 74,25 € |
| 10 | 14,37300 € | 143,73 € |
| 25 | 13,76480 € | 344,12 € |
| Unit Price without VAT: | 16,02000 € |
|---|---|
| Unit Price with VAT: | 19,06380 € |










