New Product
VW0518AB001U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW0518AB001U

DigiKey Part Number
1670-VW0518AB001U-ND
Manufacturer
Manufacturer Product Number
VW0518AB001U
Description
VIBRATION ERM MTR 12.5K RPM 0.2G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Vibration, LRA (Haptic) 12500 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, LRA (Haptic)
Motor Type
Brushless (BLDC)
Voltage - Rated
3VDC
RPM
12500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.197" Dia (5.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,09000 €4,09 €
53,75800 €18,79 €
103,62400 €36,24 €
253,45360 €86,34 €
503,33060 €166,53 €
1003,21160 €321,16 €
2503,06080 €765,20 €
5002,95146 €1.475,73 €
1.0002,84604 €2.846,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €