New Product
VW0620AB001U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW0620AB001U

DigiKey Part Number
1670-VW0620AB001U-ND
Manufacturer
Manufacturer Product Number
VW0620AB001U
Description
VIBRATION ERM MTR 13K RPM 0.35G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Vibration, LRA (Haptic) 13000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, LRA (Haptic)
Motor Type
Brushless (BLDC)
Voltage - Rated
3VDC
RPM
13000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.236" Dia (6.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,90000 €3,90 €
53,58200 €17,91 €
103,45500 €34,55 €
253,29240 €82,31 €
503,17480 €158,74 €
1003,06140 €306,14 €
2502,91764 €729,41 €
5002,81342 €1.406,71 €
1.0002,71292 €2.712,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €